Molex Female 5 way Mini-Change to Free End Receptacle, 1 m
- RS Stock No.:
- 817-455
- Mfr. Part No.:
- 1300138076
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$884.56
(exc. GST)
$973.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $884.56 | $88.456 |
*price indicative
- RS Stock No.:
- 817-455
- Mfr. Part No.:
- 1300138076
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 130013 | |
| Cable Length | 1m | |
| Jacket Colour | Black, Blue, Brown | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 130013 | ||
Cable Length 1m | ||
Jacket Colour Black, Blue, Brown | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change Receptacle is designed for robust connections in industrial settings, facilitating reliable signal transmission and power delivery through its Durable construction and efficient design tailored for specific applications.
Internal thread coupling type ensures secure connections
Achieves an IP67 rating for superior dust and water resistance
Operates effectively within a temperature range of -20° to +105°C
Composed of nickel-plated zinc die-cast for enhanced durability
Accommodates a maximum electrical current of 8.0A
Related links
- Molex Male 5 way Mini-Change to Free End Receptacle, 2 m
- Molex Female 3 way Mini-Change to Free End Receptacle, 5 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m
- Molex Male 5 way Mini-Change to 0 way Free End Receptacle, 2 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 12 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
