Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m

Subtotal (1 pack of 2 units)*

$436.17

(exc. GST)

$479.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$436.17$218.085

*price indicative

RS Stock No.:
817-466
Mfr. Part No.:
1300250506
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130025

Product Type

Cordset

Jacket Material

TPE

Cable Length

4m

Jacket Colour

Grey

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Mini-Change

Connector Type B

Mini-Change

Connector Gender B

Female

Number of Contacts B

5

Voltage

300V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
MX
The Molex circular industrial cordset offers a reliable connection solution featuring a double-ended male to female configuration, tailored for robust applications with its high flexibility and Durable construction.

Offers a maximum current rating of 4.0A per contact for efficient power transfer

Rated for a maximum voltage of 300V AC/DC, ensuring compatibility with various systems

Constructed with a TPE cable jacket for enhanced durability and flexibility

IP67 rating guarantees excellent resistance against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy