Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
- RS Stock No.:
- 798-839
- Mfr. Part No.:
- 1300101020
- Brand:
- Molex
Subtotal (1 unit)*
$412.51
(exc. GST)
$453.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.51 |
*price indicative
- RS Stock No.:
- 798-839
- Mfr. Part No.:
- 1300101020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cable Assembly | |
| Cable Length | 6.1m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change | |
| Connector Type B | Mini-Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cable Assembly | ||
Cable Length 6.1m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Mini-Change | ||
Connector Type B Mini-Change | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Circular industrial cordset is engineered for robust connectivity in demanding applications, providing reliable power and signal transmission across various environments, ensuring enhanced operational efficiency.
Designed for industrial use, this cordset offers exceptional durability and performance in harsh conditions
Features circular connectors which facilitate secure and stable connections, reducing the risk of accidental disconnection
Optimised for signal integrity, ensuring minimal interference and maximum data transmission reliability
Constructed from high-quality materials, enhancing longevity and resistance to wear and tear
Related links
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 35 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m
- Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
