Molex Male 5 way Mini-Change, Straight to Female Mini-Change, Straight Cordset, 27 m
- RS Stock No.:
- 323-703
- Distrelec Article No.:
- 303-80-964
- Mfr. Part No.:
- 1300250105
- Brand:
- Molex
Subtotal (1 unit)*
$1,440.99
(exc. GST)
$1,585.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.99 |
*price indicative
- RS Stock No.:
- 323-703
- Distrelec Article No.:
- 303-80-964
- Mfr. Part No.:
- 1300250105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Mini-Change | |
| Product Type | Cordset | |
| Cable Length | 27m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Mini-Change | ||
Product Type Cordset | ||
Cable Length 27m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change, Straight | ||
Connector Gender B Female | ||
Connector Type B Mini-Change, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex Mini-Change A-Size Double-Ended Cordset with 5 poles. Male straight connection to female straight connection, 18/15 AWG grey Device Net thick (trunk) cable, and 27 m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
