Molex Male 5 way Mini-Change, Straight to Female Mini-Change, Straight Cordset, 6 m
- RS Stock No.:
- 323-651
- Distrelec Article No.:
- 303-80-966
- Mfr. Part No.:
- 1300250297
- Brand:
- Molex
Subtotal (1 unit)*
$260.02
(exc. GST)
$286.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.02 |
*price indicative
- RS Stock No.:
- 323-651
- Distrelec Article No.:
- 303-80-966
- Mfr. Part No.:
- 1300250297
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Mini-Change | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 6m | |
| Connector Type A | Mini-Change, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Mini-Change | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 6m | ||
Connector Type A Mini-Change, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Mini-Change, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex Mini-Change A-Size Double-Ended Cordset features 5 Poles, with a Male (Straight) to Female (Straight) connection. It has 22 AWG Gray Device Net Thin (Drop) Cable and a 6.0m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 5 way Mini-Change Straight Cordset, 27 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 6 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
