Molex Male 5 way Mini-Change to 0 way Free End Receptacle, 2 m
- RS Stock No.:
- 817-467
- Mfr. Part No.:
- 1300390328
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$803.50
(exc. GST)
$883.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $803.50 | $80.35 |
*price indicative
- RS Stock No.:
- 817-467
- Mfr. Part No.:
- 1300390328
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130039 | |
| Product Type | Receptacle | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Number of Contacts B | 0 | |
| Connector Type B | Free End | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130039 | ||
Product Type Receptacle | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Number of Contacts B 0 | ||
Connector Type B Free End | ||
Voltage 300V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex circular industrial connector designed for robust connections in various environmental conditions, featuring five poles and a straight male configuration suitable for DeviceNet applications.
IP67 and NEMA 6 ratings ensure high protection against dust and water
External thread coupling provides secure connections for enhanced reliability
Constructed with nickel-plated zinc die-cast material for durability
Operational temperature range from -20° to +80°C accommodates diverse environments
Compatible with 22 AWG wire sizes for versatile wiring options
Designed for single-ended pigtail connection, simplifying installation
Related links
- Molex Male 5 way Mini-Change to Free End Receptacle, 2 m
- Molex Female 5 way Mini-Change to Free End Receptacle, 1 m
- Molex Female 3 way Mini-Change to Free End Receptacle, 5 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- Molex Male 4 way Mini-Change to Free End Cordset, 2 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 5 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Molex Male 5 way Cordset to 0 way Free End Cordset, 10 m
