Molex Female 3 way Mini-Change Receptacle to Free End Cordset, 4 m
- RS Stock No.:
- 817-389
- Mfr. Part No.:
- 1300062384
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-389
- Mfr. Part No.:
- 1300062384
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130006 | |
| Jacket Material | TPE | |
| Cable Length | 4m | |
| Jacket Colour | Yellow | |
| Connector Type A | Mini-Change Receptacle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Voltage | 500V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130006 | ||
Jacket Material TPE | ||
Cable Length 4m | ||
Jacket Colour Yellow | ||
Connector Type A Mini-Change Receptacle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Voltage 500V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex 3-position circular cable assembly is a single-ended cordset designed for reliable power and signal distribution in harsh industrial environments.
Protected against moisture and dust with IP67 rating when mated
Supports up to 500V voltage per IEC60664 and 600V per UL2238
Flex TPE material enhances cable flexibility and longevity
Related links
- Molex Female 3 way Mini-Change to Free End Receptacle, 5 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 4 m
- Molex Male 6 way Cordset to Female 6 way Mini-Change Cordset, 4 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 30 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 18 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m
