Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 30 m
- RS Stock No.:
- 798-829
- Mfr. Part No.:
- 1300100498
- Brand:
- Molex
Subtotal (1 unit)*
$828.91
(exc. GST)
$911.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $828.91 |
*price indicative
- RS Stock No.:
- 798-829
- Mfr. Part No.:
- 1300100498
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130010 | |
| Cable Length | 30m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Number of Contacts A | 3 | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130010 | ||
Cable Length 30m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Number of Contacts A 3 | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Connector Type B Mini-Change | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Molex Mini change A size double ended Cordset is designed for reliable connectivity in industrial applications, ensuring secure connections between male and female ends with its robust construction and quality materials.
Supports 3 poles for efficient electrical connection
Features a Durable 16 AWG yellow TPE cable, enhancing flexibility
Ensures seamless connectivity with male (straight) to female (straight) configuration
Related links
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 18 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 23 m
- Molex Male 3 way Mini-Change to Female 3 way Mini-Change Cable Assembly, 61 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
