Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m

Subtotal (1 unit)*

$992.63

(exc. GST)

$1,091.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$992.63

*price indicative

RS Stock No.:
816-419
Mfr. Part No.:
1300101721
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130010

Product Type

Cable Assembly

Cable Length

42m

Jacket Colour

Yellow

Jacket Material

TPE

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Mini-Change

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Mini-Change

Voltage

600V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Mini-Change A-Size Double-Ended Cordset is designed for reliable electrical connections, providing a seamless link between male and female connectors with a robust and flexible 16 AWG TPE cable.

Maximum current rating of 13.0A per contact ensures reliable performance

Rated for a maximum voltage of 600V for versatile applications

IP67 rating guarantees effective water and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy