Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 18 m

Subtotal (1 unit)*

$490.66

(exc. GST)

$539.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.66

*price indicative

RS Stock No.:
798-828
Mfr. Part No.:
1300100496
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130010

Jacket Colour

Yellow

Cable Length

18m

Jacket Material

TPE

Connector Type A

Mini-Change

Connector Gender A

Female

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Mini-Change

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
US
The Molex Circular industrial cordset is designed for reliable electrical connections in automation and control applications. It features a male-to-female configuration with robust build quality, suitable for various industrial environments.

Active Mini-Change A-Size design ensures compatibility with existing systems

Constructed with 16 AWG yellow TPE cable for durability and flexibility

Straight male connector easily connects to female counterpart for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy