Molex Male 6 way Cordset to Female 6 way Mini-Change Cordset, 4 m
- RS Stock No.:
- 815-083
- Mfr. Part No.:
- 1300101377
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
$944.06
(exc. GST)
$1,038.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $944.06 | $472.03 |
*price indicative
- RS Stock No.:
- 815-083
- Mfr. Part No.:
- 1300101377
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Cable Length | 4m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Connector Type A | Cordset | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Cable Length 4m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Connector Type A Cordset | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding No | ||
- COO (Country of Origin):
- US
The Molex circular industrial cordset is designed for robust connections, featuring a double-ended configuration that ensures reliable electrical performance in demanding environments.
6-pole configuration supports complex wiring setups
Constructed from yellow TPE for visibility and durability
IP67 rating ensures protection against dust and water ingress
Maximum current rating of 8.0A allows for versatile applications
Cable length of 4.0m provides flexibility in installation
Threaded coupling style enhances connection security
Related links
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 4 m
- Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
- Molex Female 3 way Mini-Change Receptacle to Free End Cordset, 4 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
