Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m

Subtotal (1 pack of 4 units)*

$872.46

(exc. GST)

$959.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$872.46$218.115

*price indicative

RS Stock No.:
816-960
Mfr. Part No.:
1200660976
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

12006

Jacket Material

TPE

Jacket Colour

Yellow

Cable Length

2m

Connector Type A

M12 Micro Change

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12 Micro Change

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
US
The Molex connector is a double-ended cordset is designed for robust industrial applications, seamlessly connecting devices with its high-performance, multi-pole configuration and Durable materials.

Rated IP67, ensuring full protection against dust and water ingress

Supports a maximum current of 4.0A and voltage of 250V AC/DC

Constructed from high-quality TPE for durability and flexibility

Features an 18 AWG cable length of 2.0m (6.56') for versatile installation

Threaded coupling style enhances connection security and stability

Compatible with Micro-Change (M12) connectors for standardisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy