Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m

Subtotal (1 pack of 4 units)*

$426.90

(exc. GST)

$469.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$426.90$106.725

*price indicative

RS Stock No.:
816-440
Mfr. Part No.:
1300480096
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130048

Product Type

Cable Assembly

Cable Length

2m

Jacket Material

Polyurethane/PVC

Jacket Colour

Teal

Number of Contacts A

4

Connector Type A

M12 Micro Change

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12 Micro Change

Voltage

125V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

D

COO (Country of Origin):
US
The Molex double-ended cordset is engineered for reliable connections in industrial applications. Featuring a robust design, it facilitates seamless transmission while ensuring durability across various environments.

IP67 rating provides protection against dust and immersion in water

Made from TPE for both the cable jacket and connector body, ensuring flexibility and resilience

Accommodates a maximum current of 1.5A and voltage of 125V for versatile power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy