Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m

Subtotal (1 box of 4 units)*

$687.90

(exc. GST)

$756.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$687.90$171.975

*price indicative

RS Stock No.:
786-269
Mfr. Part No.:
1200660902
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130066

Jacket Material

TPE

Jacket Colour

Yellow

Cable Length

10m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12 Micro Change

Connector Type B

M12 Micro Change

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

IP Rating

IP67

Coding

A

COO (Country of Origin):
US
The Molex Double ended cordset is designed for reliable connectivity in industrial applications. Featuring 4 poles, this cordset ensures effective electrical transmission while maintaining durability in challenging environments.

A-Coded male to female connections provide versatility in installation

Constructed with 18 AWG yellow TPE cable for enhanced visibility and flexibility

10.0m (32.81') length accommodates various setup configurations

Robust design ensures longevity and performance in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy