Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- RS Stock No.:
- 786-268
- Mfr. Part No.:
- 1200660887
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
$976.86
(exc. GST)
$1,074.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $976.86 | $97.686 |
*price indicative
- RS Stock No.:
- 786-268
- Mfr. Part No.:
- 1200660887
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130066 | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130066 | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- MX
The Molex Micro change circular cordset provides a robust solution for connecting sensors and actuators in industrial environments, featuring a male to female configuration with a Durable design for long-lasting performance.
Equipped with 4 poles for reliable connectivity
A-coded configuration ensures correct orientation
Manufactured with 18 AWG yellow TPE cable for visibility and durability
Length of 3.0m (9.84') accommodates various installation needs
Related links
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
