Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- RS Stock No.:
- 816-958
- Mfr. Part No.:
- 1200660376
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$528.25
(exc. GST)
$581.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $528.25 | $52.825 |
*price indicative
- RS Stock No.:
- 816-958
- Mfr. Part No.:
- 1200660376
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 12006 | |
| Jacket Colour | Yellow | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 12006 | ||
Jacket Colour Yellow | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset offers reliable connectivity for various industrial applications. Featuring an A-coded design, it ensures robust performance with a high degree of environmental resistance and compatibility with standard connectors.
Four poles enable versatile electrical connections
TPE cable provides durability and flexibility in various environments
IP67 rating ensures protection against dust and water ingress
Related links
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
