Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- RS Stock No.:
- 787-150
- Mfr. Part No.:
- 1200668897
- Brand:
- Molex
Subtotal (1 tube of 10 units)*
$1,057.25
(exc. GST)
$1,162.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,057.25 | $105.725 |
*price indicative
- RS Stock No.:
- 787-150
- Mfr. Part No.:
- 1200668897
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120066 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120066 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 Micro Change | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Molex Micro change cordset is designed for reliable connectivity in industrial applications, featuring an 8 poles configuration and a 2.0m length for efficient data transmission in various environments.
A-Coded male to female connectors ensure secure connections
Constructed with 24 AWG black TPU WSOR cable for durability
Double-ended design optimises installation flexibility
Knurled hex nut facilitates secure mounting in tight spaces
Related links
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 0.5 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
