Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- RS Stock No.:
- 816-961
- Mfr. Part No.:
- 1200661748
- Brand:
- Molex
Subtotal (1 unit)*
$1,202.87
(exc. GST)
$1,323.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,202.87 |
*price indicative
- RS Stock No.:
- 816-961
- Mfr. Part No.:
- 1200661748
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 12006 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Cable Length | 20m | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 12006 | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Cable Length 20m | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex cable assembly is designed for reliable connectivity in diverse applications, featuring robust construction and specific length options. Its versatile design ensures efficient connection, providing tailored lengths to meet various installation needs.
Available in a length of 20.0 M to accommodate diverse setups
Manufactured with Durable materials to ensure longevity and reliability
Provides a consistent performance with a tolerance of +24.50"/-0.00"
Designed for compatibility with M12 connectors for ease of integration
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 0.305 m
