Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- RS Stock No.:
- 815-086
- Mfr. Part No.:
- 1300101862
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-086
- Mfr. Part No.:
- 1300101862
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Jacket Material | TPE | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Connector Type A | Cordset | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Jacket Material TPE | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Connector Type A Cordset | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding No | ||
- COO (Country of Origin):
- PL
The Molex circular industrial cordset offers reliable connections for various devices, designed for applications requiring robust performance with a focus on durability and functionality in challenging environments.
Active status ensures dependability in industrial applications
Compliance with EU RoHS regulations confirms safety standards
IP67 rating provides protection against dust and water ingress
Constructed with a TPE cable jacket for enhanced durability
Threaded coupling style secures connections seamlessly
Temperature range from -20° to +105°C ensures versatility in varied conditions
4 poles deliver efficient data and power transfer
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- Molex Male 6 way Cordset to Female 6 way Mini-Change Cordset, 4 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
