Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 305 mm
- RS Stock No.:
- 816-432
- Mfr. Part No.:
- 1300130593
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$705.30
(exc. GST)
$775.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $705.30 | $70.53 |
*price indicative
- RS Stock No.:
- 816-432
- Mfr. Part No.:
- 1300130593
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130013 | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Black, White, Yellow | |
| Cable Length | 305mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type A | Mini-Change | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130013 | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Black, White, Yellow | ||
Cable Length 305mm | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type A Mini-Change | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex receptacle is designed for reliable connections in circular industrial applications, featuring six poles and a robust construction, Ideal for environments requiring durability and compliance with industry standards.
IP67 rating ensures protection against dust and water ingress
External thread coupling type facilitates secure mounting
Male gender configuration optimises compatibility in connections
Related links
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 4 way Mini-Change to Cable Assembly, 0.305 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 6 way Cordset to Female 6 way Mini-Change Cordset, 4 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
