Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- RS Stock No.:
- 798-837
- Mfr. Part No.:
- 1300100924
- Brand:
- Molex
Subtotal (1 unit)*
$555.87
(exc. GST)
$611.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.87 |
*price indicative
- RS Stock No.:
- 798-837
- Mfr. Part No.:
- 1300100924
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Cable Length | 15m | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Cable Length 15m | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Mini-Change | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Mini change A size double ended Cordset is designed to provide reliable connectivity for industrial applications. Featuring a robust build and a configuration that enhances adaptability in diverse environments, it ensures efficient performance.
Built with 16 AWG yellow TPE cable for durability and flexibility
Male (Straight) to Female (90°) design allows convenient installation
Part of the Mini-Change series, ensuring seamless integration with existing systems
- RS Stock No. 0798838
- Mfr. Part No. 1300100891
Each
$2,249.97
- RS Stock No. 0798834
- Mfr. Part No. 1300100887
Each
$1,295.21
- RS Stock No. 0798841
- Mfr. Part No. 1300101723
Each
$991.02
- RS Stock No. 0798843
- Mfr. Part No. 1300101725
Each
$1,776.65
Related links
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 0.5 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 50 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m









