Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 5 m
- RS Stock No.:
- 817-449
- Mfr. Part No.:
- 1300120197
- Brand:
- Molex
Subtotal (1 unit)*
$1,287.51
(exc. GST)
$1,416.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,287.51 |
*price indicative
- RS Stock No.:
- 817-449
- Mfr. Part No.:
- 1300120197
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 130012 | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Jacket Material | TPE | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 130012 | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Jacket Material TPE | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Mini-Change C-Size Double-Ended Cordset is designed for reliable connections in industrial applications. It features 12 poles and a robust construction, ensuring high performance and durability in demanding environments.
Active status confirms product reliability for ongoing use
Supports a maximum current of 5.0A per contact for efficient power delivery
Rated for 600V to meet various electrical applications
IP67 rating ensures protection against dust and water ingress
Constructed with a yellow TPE cable jacket for enhanced visibility
Related links
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 12 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 50 m
- Molex Male 12 way Mini-Change to Cable Assembly, 5 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 2 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.5 m
