Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m

Subtotal (1 unit)*

$2,249.97

(exc. GST)

$2,474.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,249.97

*price indicative

RS Stock No.:
798-838
Mfr. Part No.:
1300100891
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130010

Cable Length

61m

Jacket Colour

Yellow

Jacket Material

TPE

Connector Gender A

Male

Connector Type A

Mini-Change

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Mini-Change

Connector Gender B

Female

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
US
The Molex Cordset is a versatile industrial connection solution designed for efficient electrical distribution. It features a Durable construction that ensures reliable connectivity in diverse applications.

Active Mini-Change A-Size design enhances compatibility across various systems

Double-ended configuration allows for flexible installation options

Constructed with 16 AWG yellow TPE cable for superior resilience and visibility

Features 4 poles for efficient connection and data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy