Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 50 m

Subtotal (1 unit)*

$1,776.65

(exc. GST)

$1,954.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,776.65

*price indicative

RS Stock No.:
798-843
Mfr. Part No.:
1300101725
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130010

Product Type

Cable Assembly

Jacket Material

TPE

Cable Length

50m

Jacket Colour

Yellow

Connector Gender A

Male

Connector Type A

Mini-Change

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Mini-Change

Number of Contacts B

4

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
US
The Molex Mini change cordset is a High performance connection solution designed for industrial automation applications. Featuring a robust construction, it delivers reliable connectivity for various electrical tasks in challenging environments.

Active Mini-Change design ensures seamless connectivity for diverse industrial applications

Four-pol cable configuration enhances flexibility while maintaining robust performance

Constructed with a yellow TPE cable, offering durability and resistance to harsh conditions

Generous 50.0m length provides extensive reach for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy