Molex Male 4 way Mini-Change, Straight to Female Mini-Change, Straight Cordset, 15 m
- RS Stock No.:
- 323-575
- Distrelec Article No.:
- 303-81-655
- Mfr. Part No.:
- 1300100877
- Brand:
- Molex
Subtotal (1 unit)*
$723.11
(exc. GST)
$795.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.11 |
*price indicative
- RS Stock No.:
- 323-575
- Distrelec Article No.:
- 303-81-655
- Mfr. Part No.:
- 1300100877
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Mini-Change | |
| Product Type | Cordset | |
| Cable Length | 15m | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Connector Type A | Mini-Change, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Mini-Change, Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Mini-Change | ||
Product Type Cordset | ||
Cable Length 15m | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Connector Type A Mini-Change, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Mini-Change, Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex Circular Industrial Cordset Mini-Change A-Size Double-Ended Cordset with 4 poles features a male straight to female straight connection. Constructed with 16 AWG yellow TPE cable and has a length of 15.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 5 way Mini-Change Straight Cordset, 27 m
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
