Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 34 m

Subtotal (1 unit)*

$991.02

(exc. GST)

$1,090.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$991.02

*price indicative

RS Stock No.:
798-841
Mfr. Part No.:
1300101723
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130010

Cable Length

34m

Jacket Material

TPE

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Mini-Change

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Mini-Change

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Mini change A size double ended cordset is designed for efficient connectivity in industrial applications, featuring male to female configurations for seamless integration with various equipment and systems.

4 poles provide versatile connection options for a range of devices

Constructed with 16 AWG cable to ensure robust electrical performance

Yellow TPE cable offers durability and visibility in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy