Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
- RS Stock No.:
- 798-834
- Mfr. Part No.:
- 1300100887
- Brand:
- Molex
Subtotal (1 unit)*
$1,295.21
(exc. GST)
$1,424.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,295.21 |
*price indicative
- RS Stock No.:
- 798-834
- Mfr. Part No.:
- 1300100887
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cable Assembly | |
| Cable Length | 35m | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cable Assembly | ||
Cable Length 35m | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Mini-Change | ||
Connector Gender B Female | ||
Connector Type B Mini-Change | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Circular industrial cordsets offer robust connectivity solutions designed for industrial applications, ensuring reliable power and signal transmission in demanding environments.
Suitable for a wide range of industrial applications
Designed to ensure secure and reliable connections
Provides efficient power and signal transmission
Durable construction enhances performance in harsh environments
Related links
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 35 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 0.5 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 50 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 34 m
- Molex Male 4 way Mini-Change to Cable Assembly, 1 m
