Molex Male 4 way Mini-Change to Cable Assembly, 305 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-191
Mfr. Part No.:
1300130386
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130013

Product Type

Cable Assembly

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

305mm

Connector Type A

Mini-Change

Connector Gender A

Male

Number of Contacts A

4

Voltage

600V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex Connector offers a robust and reliable solution for circular industrial applications, featuring a Compact design tailored for diverse environments, ensuring seamless performance and connectivity in demanding conditions.

Active Mini-Change A-Size receptacle with a male connector configuration

Designed with 4 poles for increased versatility in applications

Comes with 16 AWG leads ensuring excellent electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy