Molex Male 4 way Mini-Change to Cable Assembly, 1 m

Subtotal (1 bag of 5 units)*

$646.01

(exc. GST)

$710.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$646.01$129.202

*price indicative

RS Stock No.:
787-190
Mfr. Part No.:
1300130511
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130013

Jacket Colour

Black

Jacket Material

PVC

Cable Length

1m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Mini-Change

Voltage

600V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
US
The Molex Connection solution is designed for industrial applications, providing reliable connections in demanding environments. Its robust construction ensures durability while facilitating seamless integration into various systems.

Includes a male straight connector for straightforward installation

Features a length of 1.0m (3.28') for versatile connection options

Constructed with 5 poles to support multiple connections in one unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy