Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 305 mm
- RS Stock No.:
- 816-430
- Mfr. Part No.:
- 1300130442
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$722.21
(exc. GST)
$794.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $722.21 | $72.221 |
*price indicative
- RS Stock No.:
- 816-430
- Mfr. Part No.:
- 1300130442
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130013 | |
| Cable Length | 305mm | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Black, White, Yellow | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130013 | ||
Cable Length 305mm | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Black, White, Yellow | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex receptacle is designed for Mini-Change A-Size applications, providing reliable connectivity through its five poles and sturdy construction, ensuring optimal performance and durability in challenging environments.
Rated for a maximum current of 8.0A per contact, ensuring efficient power transmission
Compatible with voltages up to 600V AC/DC for versatile usage
Constructed from zinc die-cast with black epoxy for enhanced durability
Related links
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Male 4 way Mini-Change to Cable Assembly, 0.305 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
