Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 305 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-426
Mfr. Part No.:
1300130103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130013

Cable Length

305mm

Jacket Material

Polyurethane/PVC

Jacket Colour

Black, White, Yellow

Connector Type A

Mini-Change

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Pigtail

Voltage

600V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Mini-Change A-Size Receptacle is designed for robust connections in industrial applications, featuring three poles and a length of 0.305m, ensuring efficient performance in demanding environments.

Rated for a maximum current of 13.0A and voltage of 600V AC/DC

Constructed with a nickel-plated zinc die-cast material for durability

IP67 rated for protection against dust and water ingress

Features internal thread coupling for secure connections

Suitable for a temperature range of -20° to +105°C

Includes UL 1015 wire size compatibility for versatile wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy