Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m

Subtotal (1 bag of 5 units)*

$602.01

(exc. GST)

$662.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$602.01$120.402

*price indicative

RS Stock No.:
786-174
Mfr. Part No.:
1200661036
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130066

Cable Length

3m

Jacket Material

TPE

Jacket Colour

Yellow

Connector Gender A

Female

Connector Type A

M12 Micro Change

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

M12 Micro Change

Voltage

250V

IP Rating

IP67

Coding

A

COO (Country of Origin):
US
The Molex Micro change cordset is designed to provide reliable connectivity in industrial applications. It features a double-ended configuration with a male to female connection for robust electrical performance.

5-pole A-coded configuration ensures compatibility with various devices

Constructed with 18 AWG yellow TPE cable for durability and flexibility

Length of 3.0m (9.84') allows for versatile installation options

Ideal for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy