Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- RS Stock No.:
- 786-261
- Mfr. Part No.:
- 1200060426
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$910.38
(exc. GST)
$1,001.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $910.38 | $18.208 |
*price indicative
- RS Stock No.:
- 786-261
- Mfr. Part No.:
- 1200060426
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Pigtail | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Pigtail | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Circular industrial cordset is expertly designed for reliable and efficient connectivity in demanding environments.
Durable construction enhances longevity and protects against harsh conditions
Designed for easy integration into a wide range of industrial applications
Provides reliable connectivity for both power and data transmission
Versatile configuration options support various connectivity needs
Related links
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Cable Assembly, 1 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
