Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 10 m, Black PVC Sheath

This image is representative of the product range

Subtotal (1 unit)*

$40.98

(exc. GST)

$45.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.98

*price indicative

RS Stock No.:
783-762
Mfr. Part No.:
KD U-M8-4W-V1-100
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Cable

Series

KD Series

Sub Type

Cable

Number of Cores

4

Cross Sectional Area

0.25mm²

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

4.7mm

Cable Length

10m

Voltage

60V

Minimum Operating Temperature

-5°C

Conductor Type

Round

Maximum Operating Temperature

80°C

Standards/Approvals

c UL US

Fire Behaviour

Flame Retardant

COO (Country of Origin):
CZ
The Leuze Connection cable is designed for reliable electrical connections, suited for both flexible and stationary applications, ensuring optimal performance in various operational environments.

Supports a wide ambient temperature range from -30°C to 80°C

Features a 4-pin female connector with an angled version for versatile installations

Constructed with PUR handle body material for enhanced durability

Offers excellent chemical resistance and flame retardant properties

Screw fitting establishes self-locking connections with a recommended torque of 0.6 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy