Leuze KD Series Cable, 3 Cores, 0.25 mm² CSA, Unscreened, 5 m, Black PVC Sheath
- RS Stock No.:
- 783-726
- Mfr. Part No.:
- KD U-M8-3W-V1-050
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$23.77
(exc. GST)
$26.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.77 |
*price indicative
- RS Stock No.:
- 783-726
- Mfr. Part No.:
- KD U-M8-3W-V1-050
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Number of Cores | 3 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.4mm | |
| Cable Length | 5m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Number of Cores 3 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.4mm | ||
Cable Length 5m | ||
Voltage 60V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for reliable connectivity in a variety of applications, with excellent chemical resistance and robust construction, ensuring optimal performance even in challenging environments.
Rated for a maximum operating voltage of 60 V AC/DC, ensuring versatile application
Three-pin female connector with M8 thread size for secure connections
Cable design includes an open end configuration for flexible installations
Outer sheathing is resistant to oil, chemicals, and flame retardant as per UL 1581 VW1
Related links
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
