Festo Female 8 way M12, Straight to Unterminated Cable Assembly, 15 m
- RS Stock No.:
- 651-556
- Mfr. Part No.:
- SIM-M12-8GD-15-PU
- Brand:
- Festo
Subtotal (1 unit)*
$291.08
(exc. GST)
$320.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.08 |
*price indicative
- RS Stock No.:
- 651-556
- Mfr. Part No.:
- SIM-M12-8GD-15-PU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Assembly | |
| Series | SIM | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 15m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 0mV, 30mV | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 61076-2-101 | |
| Model Number | 5105631 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Assembly | ||
Series SIM | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 15m | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 0mV, 30mV | ||
IP Rating IP67 | ||
Standards/Approvals EN 61076-2-101 | ||
Model Number 5105631 | ||
- COO (Country of Origin):
- DE
The Festo Plug socket with cable is engineered for seamless connectivity in field device applications. Designed for optimal performance under a variety of conditions, this product features a robust round socket with a straight cable outlet. Built to conform to the stringent EN 61076-2-101 standard, it accommodates eight connections or cores, ensuring reliable and efficient electrical connectivity. With an operational voltage range up to 30 V, it is capable of withstanding ambient temperatures from -25 °C to 80 °C, making it suitable for diverse environments. The degree of protection rated at IP67 guarantees durability in challenging conditions. Whether used in industrial settings or innovative projects, this plug socket stands as a testament to reliability and quality.
Configured with a straight cable outlet for easy installation in tight spaces
Facilitates eight connections or cores for maximum efficiency and connectivity
Operational voltage range supports both DC and AC applications up to 30 V
Rated IP67 which ensuring protection against dust and water ingress
Cable length of 15 m provides flexibility for various setups
Compliant with RoHS directives promoting sustainability in design
Constructed with materials that exhibit moderate corrosion resistance
Features a bending radius suitable for both fixed and moving cables
Related links
- Festo Female 8 way M12 20 m
- Festo Female 8 way M12 25 m
- Festo Female 8 way M12 Straight Connector Cable, 2 m
- Festo Female 8 way M12 Straight Connector Cable, 5 m
- Festo For Use With Controller Side, Field Device Side
- Molex Female 8 way M12 to Cable Assembly, 15 m
- Festo, SIM-M12 Series
- Festo Pneumatic Sensor, SIM-M12 Series
