Festo Pneumatic Sensor, SIM-M12 Series
- RS Stock No.:
- 175-4553
- Mfr. Part No.:
- SIM-M12-3GD-2,5-PU
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$24.43
(exc. GST)
$26.87
(inc. GST)
- RS Stock No.:
- 175-4553
- Mfr. Part No.:
- SIM-M12-3GD-2,5-PU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Pneumatic Sensor | |
| Manufacturer Series | SIM-M12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Sensor | ||
Manufacturer Series SIM-M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Connecting Cable - SIM-M12-3GD-2,5-PU
• Pre-assembled at one or both ends
• Conforms to Pre-assembled at one or both ends
• Electrical connection - 5-pin/3-wire, Straight socket/open end and M12x1 / -
• Conforms to Pre-assembled at one or both ends
• Electrical connection - 5-pin/3-wire, Straight socket/open end and M12x1 / -
Related links
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo Pneumatic Sensor, SIM-M8 Series
- Festo, SIM-M8 Series
- Festo, SIM-M12 Series
- Festo For Use With Controller Side, Field Device Side
- Festo SIM Series Connecting Cable, 0 → 60 V
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159429
- Festo Connecting Cable Pneumatic Sensor IP68 10 → 30 V dc 159426

