Festo Female 8 way M12, Straight to Unterminated Cable Assembly, 20 m
- RS Stock No.:
- 652-060
- Mfr. Part No.:
- SIM-M12-8GD-20-PU
- Brand:
- Festo
Subtotal (1 unit)*
$368.93
(exc. GST)
$405.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.93 |
*price indicative
- RS Stock No.:
- 652-060
- Mfr. Part No.:
- SIM-M12-8GD-20-PU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Assembly | |
| Series | SIM | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 0mV, 30mV | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 61076-2-101 | |
| Model Number | 5105632 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Assembly | ||
Series SIM | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 0mV, 30mV | ||
IP Rating IP67 | ||
Standards/Approvals EN 61076-2-101 | ||
Model Number 5105632 | ||
- COO (Country of Origin):
- DE
The Festo Plug socket with cable is designed to facilitate robust electrical connections for field devices, ensuring seamless integration into various applications. Featuring a durable M12x1, A-coded connector system, this product enables reliable performance under operational voltages ranging from 0 V to 30 V DC/AC. The electrical connections provide eight cores for enhanced functionality, with both fixed and moving installations catered for through a bending radius that meets specific requirements. The socket's construction, combining high-quality materials like TPE-U(PUR) and gold-plated copper alloy, ensures longevity and resilience against environmental factors, all while maintaining an IP67 degree of protection.
Equipped with a round socket design featuring a straight cable outlet
Compatible with both rotatable and non rotatable screw type locks providing installation flexibility
Integrated shielding provides enhanced signal integrity
Standard cable length of 20 m facilitates various installation scenarios
Pollution degree class 3 ensures reliable performance in challenging conditions
RoHS compliant materials underscore a commitment to safety and environmental standards
Related links
- Festo Female 8 way M12 15 m
- Festo Female 8 way M12 25 m
- Festo Female 8 way M12 Straight Connector Cable, 2 m
- Festo Female 8 way M12 Straight Connector Cable, 5 m
- Festo For Use With Controller Side, Field Device Side
- Festo, SIM-M12 Series
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo SIM Series Connecting Cable
