Pilz Female 8 way M12, Right Angle to Unterminated Cable, 10 m
- RS Stock No.:
- 340-359
- Mfr. Part No.:
- 540324
- Brand:
- Pilz
Subtotal (1 unit)*
$135.71
(exc. GST)
$149.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.71 |
*price indicative
- RS Stock No.:
- 340-359
- Mfr. Part No.:
- 540324
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Pilz Connection Cable is made of durable PUR material in yellow RAL1003, specifically designed for use in drag chains. It features an 8-pin socket with a angled M12 connector on one end and an open line end on the other. The cable is A-coded for secure and reliable connections. It operates effectively in a wide range of ambient temperatures, from -25°C to 80°C, making it suitable for various industrial and automation applications.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Female 8 way M12 3 m
- SICK Female 8 way M12 10 m
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m
- Festo Female 8 way M12 10 m
- SICK Female 8 way M12 10 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Festo Female 8 way M12 Unterminated Cable, 2.5 m
