Festo Female 8 way Socket to Unterminated 8 way Cable Connector Cable, 5 m
- RS Stock No.:
- 275-2792
- Mfr. Part No.:
- SIM-M12-8GD-5-PU
- Brand:
- Festo
Subtotal (1 unit)*
$104.66
(exc. GST)
$115.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.66 |
*price indicative
- RS Stock No.:
- 275-2792
- Mfr. Part No.:
- SIM-M12-8GD-5-PU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | SIM | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Connector Type A | Socket | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 8 | |
| Connector Type B | Cable | |
| Voltage | 30V | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Model Number | 525618 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series SIM | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Connector Type A Socket | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 8 | ||
Connector Type B Cable | ||
Voltage 30V | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
IP Rating IP67 | ||
Coding A | ||
Model Number 525618 | ||
- COO (Country of Origin):
- IT
Festo SIM Series Connector Cable, 5m Cable Length, Grey Jacket - SIM-M12-8GD-5-PU, Numeric Part Number: 525618
This connector cable provides a sealed field-device connection for industrial control systems. Designed with an A-coded M12x1 socket at one end and an unterminated cable at the other, it supports eight conductors for sensor and actuator wiring. The assembly is intended for use where environmental protection and standardised connector interfaces are required, and it operates across common DC and AC low-voltage ranges.
Features and Benefits:
• IP67 protection ensures operation in wet or dust-prone environments
• 8 cores with 0.25 mm² conductors allow multi-signal transmission
• Gold-plated contacts reduce contact resistance and enhance conductivity
• Polyurethane jacket resists abrasion and chemical exposure
• 2 A rating at 40°C supports low-power control circuits
• 8 cores with 0.25 mm² conductors allow multi-signal transmission
• Gold-plated contacts reduce contact resistance and enhance conductivity
• Polyurethane jacket resists abrasion and chemical exposure
• 2 A rating at 40°C supports low-power control circuits
Applications
• Suitable for linking field devices to control modules
• Ideal for wiring discrete sensors and actuators
• Used with rotatable screw-lock M12 connections
• Can be used for outdoor installations requiring sealing
• Suitable for machines needing corrosion-moderate components
• Ideal for wiring discrete sensors and actuators
• Used with rotatable screw-lock M12 connections
• Can be used for outdoor installations requiring sealing
• Suitable for machines needing corrosion-moderate components
What temperature range can it be operated in?
It is rated for ambient temperatures from -25°C to 80°C with fixed installations and -5°C to 80°C when the cable is moving.
How is the connector secured during installation?
The M12 socket uses a screw-type lock with a chrome-plated brass nut compatible with rotatable or non-rotatable mounting.
What is the cable construction and electrical capacity?
The cable comprises 8 x 0.25 mm² tinned conductors with an overall diameter of 6.3 mm and a continuous current rating of 2 A at 40°C.
Is the cable shielded and what ingress protection applies?
The assembly includes shielding and provides IP67 protection when mounted.
Which standards and material details are relevant for specification sheets?
It conforms to EN 61076-2-101, meets RoHS requirements, and features TPE-U (PUR) sheath, NBR seals, PP insulation, and gold-plated copper-alloy contacts.
Related links
- Festo Female 8 way M12 Straight Connector Cable, 2 m
- Festo Female 8 way M12 15 m
- Festo Female 8 way M12 20 m
- Festo Female 8 way M12 25 m
- Festo Female 8 way M12 5 m
- Festo For Use With Controller Side, Field Device Side
- Festo Straight Female 3 way M8 to Pigtail Circular Connector, 5m
- Festo Straight Female 4 way M8 to 4 way Pigtail Cable, 5m
