Festo Female 8 way M12, Straight to Unterminated Cable Assembly, 25 m
- RS Stock No.:
- 651-750
- Mfr. Part No.:
- SIM-M12-8GD-25-PU
- Brand:
- Festo
Subtotal (1 unit)*
$436.66
(exc. GST)
$480.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.66 |
*price indicative
- RS Stock No.:
- 651-750
- Mfr. Part No.:
- SIM-M12-8GD-25-PU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Assembly | |
| Series | SIM | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 25m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 0mV, 30mV | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 61076-2-101 | |
| Model Number | 5105633 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Assembly | ||
Series SIM | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 25m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 0mV, 30mV | ||
IP Rating IP67 | ||
Standards/Approvals EN 61076-2-101 | ||
Model Number 5105633 | ||
- COO (Country of Origin):
- DE
The Festo Plug socket with cable is expertly designed for reliable field device connectivity. Featuring a robust M12x1, A-coded connector system, this product offers a seamless electrical connection, ensuring optimal performance in various applications. With its durable construction and compliance with EN 61076-2-101 standards, it guarantees a degree of protection rated at IP67, making it suitable for challenging environments. The cable, constructed of high-quality materials, can withstand operational voltages of up to 30V in both AC and DC scenarios while exhibiting excellent flexibility and resistance to bending. This plug sockets compatibility with rotatable and non-rotatable screw-type locks enhances its versatility, ensuring it meets diverse installation needs.
Compatible with both rotatable and non rotatable screw type locks for installation flexibility
Offers a degree of protection rated at IP67 which ensuring durability in various environments
Features a cable length of 25 m ideal for extensive installations
Utilises a gold plated copper alloy for electrical contacts enhancing conductivity and longevity
Derives corrosion resistance class CRC 2 suitable for moderate corrosion stress conditions
Includes a tin plated wire end for reliable and efficient connections
Recognised for compliance with EU RoHS Directive promoting eco friendliness
Related links
- Festo Female 8 way M12 15 m
- Festo Female 8 way M12 20 m
- Festo Female 8 way M12 Straight Connector Cable, 2 m
- Festo Female 8 way M12 Straight Connector Cable, 5 m
- Festo For Use With Controller Side, Field Device Side
- Festo, SIM-M12 Series
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo SIM Series Connecting Cable
