Festo, SIM-M12 Series, For Use With Controller Side, Field Device Side
- RS Stock No.:
- 202-3654
- Mfr. Part No.:
- SIM-M12-8GD-10-PU
- Brand:
- Festo
Subtotal (1 unit)*
$243.54
(exc. GST)
$267.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.54 |
*price indicative
- RS Stock No.:
- 202-3654
- Mfr. Part No.:
- SIM-M12-8GD-10-PU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | SIM-M12 | |
| Connection Type A | M12 x 1 | |
| For Use With | Controller Side, Field Device Side | |
| Connection Type B | Open End Cable | |
| Length | 10m | |
| Standards/Approvals | EN 61076-2-104, RoHS, EN 61984 | |
| Model Number | 570008 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series SIM-M12 | ||
Connection Type A M12 x 1 | ||
For Use With Controller Side, Field Device Side | ||
Connection Type B Open End Cable | ||
Length 10m | ||
Standards/Approvals EN 61076-2-104, RoHS, EN 61984 | ||
Model Number 570008 | ||
- COO (Country of Origin):
- IT
The Festo SIM series pre-assembled connecting cable has a 10m length with 8-pin M12 straight plug socket connection .
Mounting type - screw lock
Round design
