SMC Male 4 way M8, Straight to Male Straight Cable, 3 m
- RS Stock No.:
- 646-121
- Mfr. Part No.:
- ZS-40-A
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$63.32
(exc. GST)
$69.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.32 | - |
| 10 + | $58.26 | 7% |
*price indicative
- RS Stock No.:
- 646-121
- Mfr. Part No.:
- ZS-40-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Series | ZS-40 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | CE | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Series ZS-40 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Standards/Approvals CE | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC Lead wire assembly with an M8 4-pin straight connector. This cable facilitates seamless electrical connections between the flow switch and the controller, ensuring reliable signal transmission in industrial automation systems. It is particularly suitable for applications requiring precise flow monitoring and control. It's commitment to providing high-quality components that enhance the efficiency and reliability of industrial automation systems.
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
- SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
