SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- RS Stock No.:
- 623-448
- Mfr. Part No.:
- PCA-1557772
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save $72.50
View bulk pricing optionsSubtotal (1 unit)*
$90.71
(exc. GST)
$99.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $90.71 | - |
| 10 + | $83.46 | $72.50 |
*price indicative
- RS Stock No.:
- 623-448
- Mfr. Part No.:
- PCA-1557772
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Series | EX300 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Series EX300 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
The SMC M8 connector cable designed for sensor integration in EX600 modular fieldbus systems. It features a 3-pin M8 connector with a 3-meter cable length, making it ideal for connecting sensors or switches to input units. The cable is built for industrial environments, offering reliable signal transmission and robust mechanical performance.
Flexible cable structure
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- Phoenix Contact Male 3 way M12 5 m
- Murrelektronik Limited Male 5 way M12 3 m
- SMC Male 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- SMC 5 way Power Cable, 2 m
- SMC Female 5 way Unterminated Power Cable, 6 m
- SMC 5 way Power Cable, 6 m
- SMC 4 way 4 way Power Cable, 5 m
- SMC Female 5 way Power Cable, 2 m
