Phoenix Contact Male 4 way M8, Right Angle to Female 4 way M8, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 280-276
- Mfr. Part No.:
- 1682252
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $40.10
View bulk pricing optionsSubtotal (1 unit)*
$49.89
(exc. GST)
$54.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.89 | - |
| 10 + | $45.88 | $40.10 |
*price indicative
- RS Stock No.:
- 280-276
- Mfr. Part No.:
- 1682252
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed for reliable performance in various industrial applications. It boasts a robust construction featuring a 4-position plug angled M8 connector and a straight M8 socket, ensuring versatility and ease of connection within automated systems. Manufactured from halogen-free PUR material, this cable is not only durable but also resistant to oil, acids, and UV exposure, providing peace of mind in demanding environments.
Electrical properties support a nominal voltage of 48 V AC and 60 V DC
IP65 IP67 and IP68 ratings ensure protection against dust and moisture
Meets IEC 61076 2 104 standards for dependable electrical connections
Lightweight construction designed for easy handling and installation
Related links
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
