ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m

Subtotal (1 unit)*

$63.75

(exc. GST)

$70.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.75

*price indicative

RS Stock No.:
186-445
Mfr. Part No.:
EVC888
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

4

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic robust connection cable is engineered for exceptional performance in demanding environments, offering unparalleled reliability and functionality. Designed specifically for seamless integration in various applications, the product is characterised by its drag chain suitability, allowing for dynamic movements and flexibility. The cable's construction includes halogen-free materials and gold-plated contacts, ensuring optimal electrical conductivity and longevity. With a wide operating temperature range, exceptional protection class ratings of IP65, 67, 68, and 69K, it's built to withstand even the harshest conditions. This connection cable is an ideal choice for professionals seeking a dependable solution that meets high technical standards while providing ease of installation and operation.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy