Phoenix Contact Female 4 way M8, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 802-7081
- Mfr. Part No.:
- 1694936
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.34
(exc. GST)
$46.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.34 |
*price indicative
- RS Stock No.:
- 802-7081
- Mfr. Part No.:
- 1694936
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-M12MS/3.0-PUR/M 8FS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 60V dc | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-M12MS/3.0-PUR/M 8FS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 60V dc | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, Insulated, 24AWG - SAC-4P-M12MS/3,0-PUR/M 8FS - 1694936
Bridge the gap between sensors and actuators in your industrial environment using this sensor actuator cable from Phoenix Contact. With an M8 connector on one end leading to an M12 connector on the other, this is the plug you need to transmit data and signals between your machines. Robust copper-alloy contacts are on hand to deliver stable conductivity. To add extra oomph to these contacts, they're coated in durable nickel-gold that resists corrosion.
As the cable's tested to withstand ≥100 insertion and withdrawal cycles, you can plug and unplug it multiple times without wearing the contacts out. Keeping things cool is a robust PP conductor insulation, which helps to prevent the wires from overheating. Thanks to the 4,000,000 bending cycles, flexing this cable around tight corners won't be a stretch for you. As it's 3 metres long, this is a versatile choice for making easy connections between items of equipment set apart from each other.
Features & Benefits
• Flammability rating of UL 94-HB helps slow down the rate of burning
• PUR outer jacket resists wear and tear
• Resistant to acids, solvents and microbes to withstand harsh environments
Related links
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- RS PRO Female 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
