SICK Female 4 way M8, Straight to Male 4 way M12, Straight Connector Cable, 3 m

Subtotal (1 unit)*

$44.66

(exc. GST)

$49.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.66

*price indicative

RS Stock No.:
285-1472
Mfr. Part No.:
YF8U14-030UA3M2A14 / 2100803
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U14

Cable Length

3m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

2.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are equipped with a female connector at Head A featuring an M8, 4 pin, straight, A coded design. The counterpart, head B, is a male connector with an M12, 4 pin, straight, A coded design. The locking plug connector utilizes a screw connection mechanism. The connectors are constructed with TPU material in black, and the locking nut is made of zinc die cast, nickel plated material.

The seal material used is FKM. The tightening torque specifications are 0.4 Nm for M8 and 0.6 Nm for M12, with widths across flats measuring 9 (M8) and 13 (M12). The cable is 3 meters long, 4 wire, with a PUR, halogen free jacket in black. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy