SMC Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 623-538
- Mfr. Part No.:
- EX9-AC030-1
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.36
(exc. GST)
$129.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $117.36 |
| 10 + | $107.98 |
*price indicative
- RS Stock No.:
- 623-538
- Mfr. Part No.:
- EX9-AC030-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Sensor Actuator Cable | |
| Series | EX300 | |
| Cable Length | 3m | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Sensor Actuator Cable | ||
Series EX300 | ||
Cable Length 3m | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC 3 meter long connector cable for the serial interface unit. This cable is used to connect other components in a control system. It provides a reliable and secure connection for data communication.
Provides a secure and reliable connection
Durable construction for industrial use
Related links
- SMC EX9 Connector Cable 0.34 mm²/22 AWG CSA 3 m
- SMC Male 5 way M12 320 mm
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 3 m
