Phoenix Contact Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 856-6268
- Mfr. Part No.:
- 1400798
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.14
(exc. GST)
$46.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.14 |
*price indicative
- RS Stock No.:
- 856-6268
- Mfr. Part No.:
- 1400798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-5 | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 24V dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-5 | ||
Jacket Material Polypropylene | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 24V dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector A, with 1 LED, connected with Damping diode, cable length: 5 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Robust valve connector with freewheeling diode as protective circuit
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 5 m
